• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Electro PJP 2310-IECIV-CD1-100N Test lead Plug Plug 1 m Black 1 pc(s)

1/3
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

7 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 4.79 / piece)
€ 4.79
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 7 Piece(s) available
14-day return policy included

Highlights & Details

Test lead with Ø4mm straight safety banana plugs, 1500V CAT III / 1000V CAT IV, PVC 0,75mm², 100cm, black

  • CAT IV 1000 V

Technical specifications

Product type

Test lead

Type A

Plug

Type B

Plug

Cable length

1 m

Factory colour

Black

Plug features

Straight

Nominal current

12 A

Nominal current - rounded value

12 A

Jack diameter

4 mm

Reading category

CAT IV 1000 V

Type

2310-IECIV-CD1-100N

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3412260 Electro PJP 2310-IECIV-CD1-100N Test lead Plug Plug 1 m Black 1 pc(s)

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)