
1/2
Test lead
Banana jack 4 mm
Banana jack 4 mm
50 cm
Green
Nestable
PVC
0.75 mm²
-20 °C to +80 °C °C
12 A
12 A
Brass nickel plated
CAT II 1000 V
CAT IV 600 V
2710-IEC-CD1-50V
Datasheet 3162011 Electro PJP 2710-IEC-CD1-50V Test lead Banana jack 4 mm Banana jack 4 mm 50 cm Green 1 pc(s)
User & Safety Instructions 3162011 Electro PJP 2710-IEC-CD1-50V Test lead Banana jack 4 mm Banana jack 4 mm 50 cm Green 1 pc(s)
The necessary accessories are required to use the article as described.