• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Electro PJP 2714-IEC-CD1-50R Test lead 50 cm Red 1 pc(s)

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

9 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 5.99 / piece)
€ 5.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 9 Piece(s) available
14-day return policy included

Highlights & Details

Test lead with Ø4mm stackable safety banana plugs, 1000V CAT III, SIL 2.5mm², 50cm, red

  • Ø4 mm plug connection
  • Length: 50cm
  • Stackable safety plugs
  • 1000 V CATIII
  • 36 A.
  • Contact parts: Nickel-plated cube and brass
  • This text is machine translated.

Technical specifications

Product type

Test lead

Cable length

50 cm

Factory colour

Red

Plug features

Nestable

Material

Copper beryllium

Nominal current

36 A

Nominal current - rounded value

36 A

Contact material

Brass nickel plated

Reading category

CAT III 1000 V

Type

2714-IEC-CD1-50R

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3415044 Electro PJP 2714-IEC-CD1-50R Test lead 50 cm Red 1 pc(s)

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)