• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Electro PJP 2717-IEC-CD1-50R Test lead Banana jack 4 mm Banana jack 4 mm 50 cm Red 1 pc(s)

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

19 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 4.79 / piece)
€ 4.79
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Test lead with Ø4mm Stackable plug, PVC 2.5 mm², 50 cm, red

  • CAT III 1000 V

Technical specifications

Product type

Test lead

Type A

Banana jack 4 mm

Type B

Banana jack 4 mm

Cable length

50 cm

Factory colour

Red

Plug features

Nestable

Material

PVC

Cable cross section

2.5 mm²

Nominal current

36 A

Nominal current - rounded value

36 A

Contact material

Brass nickel plated

Reading category

CAT III 1000 V

Type

2717-IEC-CD1-50R

Documents & Downloads

Datasheet

Datasheet 2752072 Electro PJP 2717-IEC-CD1-50R Test lead Banana jack 4 mm Banana jack 4 mm 50 cm Red 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2752072 Electro PJP 2717-IEC-CD1-50R Test lead Banana jack 4 mm Banana jack 4 mm 50 cm Red 1 pc(s)

Description

Features

  • Ø4 mm banana connectionLength of the cable: 50 cmStackenkissen1000 V CATIII36 A.Contact parts Brass and Cube/Ni-coated
  • This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)