• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Electro PJP 2719-IEC-CD1-100R Test lead 4 mm connector, Jack plug Jack plug 100 cm Red 1 pc(s)

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Mon 2 Nov

6 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 9.49 / piece)
€ 9.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 6 Piece(s) available
14-day return policy included

Highlights & Details

Test lead with Ø4mm stackable safety banana plugs, 1000V CAT III, SIL 1mm², 100cm, red

  • Ø4 mm plug connection
  • Length: 1.0m
  • Stackable safety plugs
  • 1000 V CATIII
  • 20 A
  • Contact parts: Nickel-plated cube and brass
  • This text is machine translated.

Technical specifications

Product type

Test lead

Type A

4 mm connector

Jack plug

Type B

Jack plug

Cable length

100 cm

Factory colour

Red

Plug features

Nestable

Material

Brass

Nominal current

20 A

Nominal current - rounded value

20 A

Contact material

Brass nickel plated

Reading category

CAT III 1000 V

Type

2719-IEC-CD1-100R

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3415033 Electro PJP 2719-IEC-CD1-100R Test lead 4 mm connector, Jack plug Jack plug 100 cm Red 1 pc(s)

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)