• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Electro PJP 4412-D4-IEC-120-N-R Test lead 1.00 m 1 pc(s)

1/3
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

4 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 10.99 / piece)
€ 10.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 4 Piece(s) available
14-day return policy included

Highlights & Details

Set of two test lead with probe, PVC 1mm², 1.0m, black+red

  • CAT II 1000 V, CAT III 1000 V

Technical specifications

Product type

Test lead

Cable length

1.00 m

Plug features

Angled

Material

PVC

Nominal current

20 A

Nominal current - rounded value

20 A

Reading category

CAT II 1000 V

CAT III 1000 V

Type

4412-D4-IEC-120-N-R

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2752105 Electro PJP 4412-D4-IEC-120-N-R Test lead 1.00 m 1 pc(s)

Description

Setof two PVC test leads with test probe, perfect for multimeters, or to replace defective test leads.

This text is machine translated.

Features

  • Set of two test leads with Ø4mm test tip and Ø4mm right-angle banana plug connection1,000V CATIII w. Schutzkap1,000V CATII ohne Schutzkap20 ABlack & red Contact parts: Brass and Cube / Ni-coated

Scope of delivery

  • 1x black test lead with Ø4mm Test tip and Ø4mm Right-angle banana plug connection1x red test lead with Ø4mm test tip and Ø4mm Right-angle banana plug connection

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)