• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Electro PJP 6035-PRO-M10-CD1-N Test lead 10 cm Black 1 pc(s)

EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

50 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 3.79 / piece)
€ 3.79
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Test lead

Cable length

10 cm

Factory colour

Black

Material

PVC

Cable cross section

0.40 mm²

Nominal voltage

30 V AC

60 V DC

Nominal current

6 A

Nominal current - rounded value

6 A

Type

6035-PRO-M10-CD1-N

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2752169 Electro PJP 6035-PRO-M10-CD1-N Test lead 10 cm Black 1 pc(s)

Description

Perfect for measurement of SMD or PCB devices.

This text is machine translated.

Features

  • ≤30V AC ≤60V DC6Awith hook terminalPVC cable 0.40 mm²

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)