• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Electro PJP PVM2317-CD1-100R Test lead 1 m Red, Black 1 pc(s)

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

1 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 33.99 / piece)
€ 33.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 1 Piece(s) available
14-day return policy included

Highlights & Details

Photovoltaic test lead with PV plug (MC4 compatible) and Ø4mm Safety banana plug, 1500V DC CATIII, PVC 2.5mm², 100 cm, red

  • PV-plug (MC4 compatible) and Ø4mm Safety banana plug
  • Length: 1.0m
  • 1500V DC CATIII
  • 40 A.

Technical specifications

Product type

Test lead

Cable length

1 m

Factory colour

Red

Black

Nominal current

40 A

Nominal current - rounded value

40 A

Jack diameter

4 mm

Contact material

Gold plated contacts

Reading category

CAT III 1500 V

Compatible with (details)

MC4

Type

PVM2317-CD1-100R

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3412259 Electro PJP PVM2317-CD1-100R Test lead 1 m Red, Black 1 pc(s)

Description

For connection of photovoltaic measuring devices to the connectors of the type MC4 of the Photovoltaic-panels, in order to perform temporary voltage tests and measurements.

Available on request with gold-plated contacts, please ask our distributor for this option

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)