• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Elgato 10GBC9901 Chat Link Pro Jack Audio/phono Adapter [1x 3.5 mm plug - 2x 3.5 mm plug, 3.5 mm socket] Black

1/5
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

16 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 26.99 / piece)
€ 26.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Audio/phono Adapter

Connection type

Jack

No. of A connectors

1 x

Type A

3.5 mm plug

No. of B connections

2 x

Type B

3.5 mm plug

3.5 mm socket

Cable length

2.5 m

Factory colour

Black

Connector version

straight

Cable use

Audio/phono

Version

Adapter

Cable design

Round

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2584099 Elgato 10GBC9901 Chat Link Pro Jack Audio/phono Adapter [1x 3.5 mm plug - 2x 3.5 mm plug, 3.5 mm socket] Black

What kind of Audio Adapters, Couplers & Splitters are you looking for?

More interesting products

(*All information is plus legal VAT)