• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Delock 62668 VGA / HDMI Adapter [1x VGA plug - 1x HDMI socket] Black 25.00 cm

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

69 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 39.99 / piece)
€ 39.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Delock 62668 VGA / HDMI Adapter [1x VGA plug - 1x HDMI socket] Black 25.00 cm

  • Resolution up to 1920 x 1080 @ 60 Hz
  • USB-A plug for audio transmission + power supply

Technical specifications

Product type

TV/monitor Adapter

Connection type

VGA

HDMI

No. of A connectors

1 x

Type A

VGA plug

No. of B connections

1 x

Type B

HDMI socket

Cable length

25.00 cm

Factory colour

Black

Video resolution

1920 x 1080 Pixel

Connector version

straight

Cable use

TV/monitor

Version

Adapter

Range of use

Monitors/TV adapters

Cable design

Round

Cable version

VGA

HDMI High Speed

Signal flow direction

Unidirectional (uni)

Connections

USB-C® plug

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1410382 Delock 62668 VGA / HDMI Adapter [1x VGA plug - 1x HDMI socket] Black 25.00 cm

User & Safety Instructions

User & Safety Instructions 1410382 Delock 62668 VGA / HDMI Adapter [1x VGA plug - 1x HDMI socket] Black 25.00 cm

Description

This VGA to HDMI adapter by Delock is used to connect a HDMI display to your PC or notebook. The USB connection is for the power supply as well as for the transmission of the audio signal.

This text is machine translated.

Features

  • Supports CEC
  • Hot Plug.

More interesting products

(*All information is plus legal VAT)