• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

SpeaKa Professional SP-11306836 HDMI Adapter [1x HDMI plug - 1x HDMI socket] Black, Silver UHD 8K @ 60 Hz, UHD 4K @ 120

1/4
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

432 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 2.79 / piece)
€ 2.79
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

SpeaKa Professional HDMI adapter, [1x HDMI plug, 1x HDMI socket], 8K, metal housing

  • 90° down angled, 8K, metal housing
  • Gold-plated
  • Angled connector for optimal cable routing in tight spaces

Technical specifications

Product type

TV/monitor Adapter

Connection type

HDMI

No. of A connectors

1 x

Type A

HDMI plug

No. of B connections

1 x

Type B

HDMI socket

Factory colour

Black

Silver

Shielding

Full shielding

Connector version

angled on one side

Cable features

90 degree down

Cable use

TV/monitor

Version

Adapter

Range of use

Monitors/TV adapters

Resolutions (max.)

UHD 8K @ 60 Hz

UHD 4K @ 120 Hz

HDMI version

HDMI 2.1

Signal flow direction

Bidirectional (bi)

Plastic free packaging

Plastic-free packaging

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2826709 SpeaKa Professional SP-11306836 HDMI Adapter [1x HDMI plug - 1x HDMI socket] Black, Silver UHD 8K @ 60 Hz, UHD 4K @ 120

Description

Features

  • Supports resolutions up to 8K (60Hz), 4K (120Hz)
  • Supports HDCP 2.3, CEC 2.0, 3D, Dynamic HDR, VRR
  • HDMI version: Ultra High Speed with Ethernet (HDMI 2.1)
  • Backwards compatible with all HDMI standards
  • Max. bandwidth: 48 Gbit/s

Scope of delivery

  • Adapter

More interesting products

(*All information is plus legal VAT)