• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Renkforce RF-5596324 DisplayPort / HDMI Adapter [1x DisplayPort plug - 1x HDMI socket] Black 4K UHD 23 cm

1/3
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

2018 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 11.99 / piece)
€ 11.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Renkforce DISPLAY PORT / HDMI ADAPTER

  • DEVICE COMPATIBILITY: Connects a computer with DisplayPort to an HDMI-enabled HDTV, monitor or projector for audio/video streamingVIDEO: Supports video resolutions of up to 4K@30HzUNI-DIRECTIONAL: Converts the signal from DisplayPort only to HDMI (not bi-directional)PLUG & Play: Ready to use straight out of the box

Technical specifications

Product type

DisplayPort Adapter

Connection type

DisplayPort

HDMI

No. of A connectors

1 x

Type A

DisplayPort plug

No. of B connections

1 x

Type B

HDMI socket

Cable length

23 cm

Factory colour

Black

Video resolution

3840 x 2160 Pixel

Shielding

Braid shielding

Connector version

straight

Cable features

4K UHD

32

Cable use

DisplayPort

Version

Adapter

Range of use

Monitors/TV adapters

DisplayPort version

DisplayPort 1.2

Copper

Cable design

Round

Signal flow direction

Unidirectional (uni)

Plastic free packaging

Plastic-free packaging

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2798162 Renkforce RF-5596324 DisplayPort / HDMI Adapter [1x DisplayPort plug - 1x HDMI socket] Black 4K UHD 23 cm

Description

This adapter converts DisplayPort into HDMI and allows you to connect an HDMI cable to a device equipped with DisplayPort.The adapter connects a computer with DisplayPort to an HDMI-enabled HDTV, monitor or projector for audio/video streaming.

This text is machine translated.

Features

  • This adapter allows you to plug an HDMI cable into a DisplayPort-equipped device
  • Device compatibility: The adapter connects a computer with a DisplayPort to an HDMI-equipped HDTV, monitor, or projector for audio/video streaming.
  • Plug & Play
  • as specified in HDMI 1.4
  • Operating temperature -10~70'CStorage temperature: -20~80'C.Operating humidity 20~80%Humidity during storage: 10~90%Length of cable 230 mmWeight: 28 g

Scope of delivery

  • DP to HDMI Adapter Cable

Hints

HDMI cable not included.Converts the signal only from DisplayPort to HDMI (not bi-directional)

More interesting products

(*All information is plus legal VAT)