• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Renkforce RF-5771774 DisplayPort / DVI Adapter [1x DisplayPort plug - 1x DVI socket 29-pin] Black PVC coating 15 cm

1/4
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

1952 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 8.49 / piece)
€ 8.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Renkforce display port on DVI adapter cable 15 cm

  • DisplayPort plug to DVI-I socket (24+5)
  • DisplayPort standard: DisplayPort 1.1v
  • Transmission of audio and video signals
  • DVI-D resolution 1920×1080@60Hz

Technical specifications

Product type

DisplayPort

Connection type

DisplayPort

DVI

No. of A connectors

1 x

Type A

DisplayPort plug

No. of B connections

1 x

Type B

DVI socket 29-pin

Cable length

15 cm

Factory colour

Black

Video resolution

1920 x 1080 Pixel

Shielding

Braid shielding

Connector version

straight

Cable features

PVC coating

30

Cable use

DisplayPort

Monitor

Version

Adapter

Range of use

Monitors/TV adapters

Resolutions (max.)

Full HD 1080p @ 60 Hz

DisplayPort version

DisplayPort 1.1

Copper

Cable design

Round

Max. frequency

60 Hz

Connections

DisplayPort plug

Signal flow

Unidirectional (A→B)

Plastic free packaging

Plastic-free packaging

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2885887 Renkforce RF-5771774 DisplayPort / DVI Adapter [1x DisplayPort plug - 1x DVI socket 29-pin] Black PVC coating 15 cm

Description

This digital HD cable is Ideal for connecting a notebook or a computer with a DP interface e.g. via a DVI cable with a DVI monitor, projector, LCD/TFT monitor

This text is machine translated.

Features

  • Operating temperature -0 ~ +45 degrees C in range
  • Storage temperature -20 ~ +70 degree C in range
  • Operating humidity 10 ~ 85%
  • Storage humidity 10 ~ 85%

Scope of delivery

  • Cable

More interesting products

(*All information is plus legal VAT)