• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Elgato Cam Link 4k HDMI 10GAM9901 Smart TV stick

1/18
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

22 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 139.99 / piece)
€ 139.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Elgato Cam Link 4k HDMI Camera Connector

  • Simply connect your DSLR, camcorder or Action Cam directly to your PC or Mac
  • Go live on your platform in no time at all thanks to ultra-low latency technology
  • Create videos in brilliant quality with 1080p60 or even in up to 4K at 30 fps

Technical specifications

Product type

Smart TV stick

Dim

(L x W x H) 150 cm x 100 mm x 50 mm

Content

1 pc(s)

Height

50 mm

Length

150 cm

Width

100 mm

Keyboard layout

German, QWERTZ

Weight

140 g

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2159544 Elgato Cam Link 4k HDMI 10GAM9901 Smart TV stick

User & Safety Instructions

User & Safety Instructions 2159544 Elgato Cam Link 4k HDMI 10GAM9901 Smart TV stick

Description

With Cam Link 4K, you can simply connect your DSLR, camcorder or Action Cam directly to your PC or Mac and use it as a webcam in the tools of your choice. Thanks to brilliant quality of 1080p60 or even in up to 4K at 30 fps, your stream meets even the highest demands. Ultra-low-latency technology ensures that you are up and running on your platform in no time at all. Your camera has never been so powerful before.

No more changing the memory card in the middle of the recording. No bad awakening if you discover bad shots afterwards. When you shoot from Cam Link 4K, your content is backed up directly to your hard drive. And the real-time feedback of the picture recording enables you to optimize your scenes immediately.
Let‘s Plays, Unboxing Videos, Music tutorials – whatever your heart beats, Cam Link 4K brings it directly from your camera to your computer.

Your content. In perfection.
They want their content to be visually the finest. With Cam Link 4K, you can simply connect your DSLR, camcorder or Action Cam directly to your PC or Mac. Align your camera and make it a legend.

Plug 'n' product.
With Cam Link, your camera is recognized as a webcam in all its apps. And thanks to brilliant quality of 1080p60 or even in up to 4K at 30 fps, your stream meets even the highest demands. Ultra-low-latency technology ensures that they are ready to use on their platform in no time at all. Her camera has never been so powerful before.

Simple workflow.
No more changing the memory card in the middle of the recording. No bad awakening when they discover bad shots afterwards. When recording via Cam Link 4K, your content is saved directly on your hard disk. And the real-time feedback of the image recording enables them to optimize their scenes immediately.

Showtime.
Nothing stops you now. Let‘s play, unboxing videos, music tutorials – whatever your heart beats, Cam Link 4K brings it directly from your camera to your computer. To do so, they just need to connect their camera and the show can begin.

This text is machine translated.

Features

  • Create your videos with the tools of your choice
  • Record videos directly to your hard drive
  • Input: HDMI (unencrypted)
  • Supported resolutions: 3840x2160 up to p30 1920x1080 up to p60 / i60 1280x720 up to p60 720x576p50 720x480p60

Scope of delivery

  • Cam Link 4K
  • USB 3.0 extension cable
  • Quick start guide

System requirements

  • Windows 10 (64-bit) / MacOS Sierra 10.12
  • USB 3.x connection
  • Quad-core Intel Core i5 CPU (4. Generation)
  • (i5-4xxx or similar)

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 145.48*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.