Security datasheet 212297 Elita LC000030-SM-015 Model train paint Blue semi-gloss 15 ml
Signal word
Danger
GHS / H Statements
H 226: Flammable liquid and vapour
H 318: Causes serious eye damage
H 335: May cause respiratory irritation
H 336: May cause drowsiness or dizziness
H 361: Suspected of lowering fertility. Suspected of being harmful to unborn children
H 412: Harmful to aquatic life, with long-lasting effects
GHS / P Statements
P 101: If medical advice is needed, have product container or label at hand
P 102: Keep away from children
P 202: Do not handle until you've read and understood all safety instructions
P 210: Keep away from heat/sparks/open flames/hot surfaces – No smoking
P 280: Wear protective gloves/protective clothing/eye protection/face protection
P 303+361+353: SKIN/HAIR CONTACT: Remove contaminated clothing immediately. Rinse skin with water/shower
P 304+340: IF INHALED: Take person into fresh air and keep at rest in a position comfortable for breathing
P 305+351+338: CONTACT WITH EYES: Rinse cautiously with water for several minutes. Remove contact lenses if applicable/possible. Continue rinsing
P 312: When feeling unwell, call Poison Control Center or seek medical advice
P 501: Dispose of contents/container at …
Description
The brand "Life Colors" modeling colors by Elita models is a professional based on solvents for brush and airbrush job. Best suited for materials, polystirene, ABS, polycarbonate (LEXAN), Resin (2-component casting resins), metal, wood and cardboard. The colors form a direct connection with the plastic surface and are thus scratch-proof.
"Life Colors" modeling colors are in a 30ml PET bottle with 15ml color is filled. The viscosity of the color is for processing with the brushes. When used with the airbrush gives you the corresponding amount dilution directly into the vial.
"Life Colors" modeling colors are not acrylic paints and can therefore not be diluted with water. For thinning the color, we recommend our "Life Colors" special thinner.
This text is machine translated.
Features
Highly opaque - extremely fine color pigments, only very thin color application is necessary.
Very productive - 15 ml is sufficient for approx. 0.30 m² in paint with the airbrush.
Fast drying - approx. 15 min at 21°C.
No skin formation - thus no more unnecessary loss during storage.
Long life - thanks to various prey durable PET bottle results in a year-long durability.
User-friendly - for the color change and for cleaning, the airbrush dismantled.
For hands-free systems suitable models and building their use in the open.
The brand "Life Colors" modeling colors by Elita models is a professional based on solvents for brush and airbrush job. Best suited for materials, polystirene, ABS, polycarbonate (LEXAN), Resin (2-component casting resins), metal, wood and cardboard. The colors form a direct connection with the plastic surface and are thus scratch-proof.
"Life Colors" modeling colors are in a 30ml PET bottle with 15ml color is filled. The viscosity of the color is for processing with the brushes. When used with the airbrush gives you the corresponding amount dilution directly into the vial.
"Life Colors" modeling colors are not acrylic paints and can therefore not be diluted with water. For thinning the color, we recommend our "Life Colors" special thinner.
This text is machine translated.
Features
Highly opaque - extremely fine color pigments, only very thin color application is necessary.
Very productive - 15 ml is sufficient for approx. 0.30 m² in paint with the airbrush.
Fast drying - approx. 15 min at 21°C.
No skin formation - thus no more unnecessary loss during storage.
Long life - thanks to various prey durable PET bottle results in a year-long durability.
User-friendly - for the color change and for cleaning, the airbrush dismantled.
For hands-free systems suitable models and building their use in the open.