• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Elita LC030265 Model train powder paint Black powder paint 30 ml

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (1 l = € 249.67)
€ 12.99
-42 %
€ 7.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Model train powder paint

Factory colour

Black

Era

Universal

Main use

Aged look

Buildings

Vehicles

Train engines

Figures

Age category

15 years and over

Content

30 ml

Surface

powder paint

Documents & Downloads

Security datasheet

Security datasheet 248708 Elita LC030265 Model train powder paint Black powder paint 30 ml

Description

Life Colours powder colours are predominantly applied as dried and serve for optical seasoning of buildings, vehicles, locomotives as well as shading and contouring of figures and parts of area. For application, we recommend our seasoning brush set with the Order No. 24 86 97. If the powder is to be fixed, which is not always necessary, a light spray with our highly diluted varnish with the Order No. 21 25 42 is enough. The model must not be too damp otherwise the powder would start to float. Life Colours powder colours are made from natural raw materials and are extremely finely grounded, so that they easily cling on to most surfaces. 7 colours, which can be mixed with one another, cover all areas of application.

More interesting products

(*All information is plus legal VAT)