• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Vallejo 71176 Model tain tint Silver, Steel, Gold, Brass, Copper, Artic blue, Gun metal, Black 8 pc(s)

EAN:
Part number:
Item no:
Fast track dispatch on Tue 27 Oct

3 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 l = € 139.63)
€ 18.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 3 Piece(s) available
14-day return policy included

Highlights & Details

Color set, metallic colors, 8x 17ml

  • Set of 8.Metallic

Technical specifications

Product type

Model tain tint

Factory colour

Silver

Steel

Gold

Brass

Copper

Artic blue

Gun metal

Black

Era

Universal

Main use

Universal

Age category

15 years and over

Content

8 pc(s)

Documents & Downloads

Security datasheet

Security datasheet 2576703 Vallejo 71176 Model tain tint Silver, Steel, Gold, Brass, Copper, Artic blue, Gun metal, Black 8 pc(s)

Description

With extra fine pigments especially for the airbrush area, in the practical 17 ml plastic bottle. Set of 8 vials.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)