• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Elmeko Enclosure light LLX-400-BW 2.000 lm 1 pc(s)

1/3
Product type
Enclosure light
Luminous flux (Φ)
2.000 lm
IP rating
IP20
Energy efficiency rating
n.rel.
Type
LLX-400-BW
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Mounting I: Adjustable angle
  • Connection: GST 3-pole
  • Output: Yes
  • Cover: Directional
Product type

Enclosure light

Type

LLX-400-BW

Features

incl. motion detector

incl. switch

incl. PG socket

Min. operating voltage

100 V AC

Max. operating voltage

240 V AC

Operating voltage

100 - 240 V AC

Colour temperature (max.)

5.000 K

Luminous flux (Φ)

2.000 lm

Connection

Plug

IP20

Protection class

I

Min. temperature

-20 °C

Max. temperature

+60 °C

Length

400 mm

n.rel.

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2267330 Elmeko Enclosure light LLX-400-BW 2.000 lm 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2267330 Elmeko Enclosure light LLX-400-BW 2.000 lm 1 pc(s)

Conformity certificate

Conformity certificate 2267330 Elmeko Enclosure light LLX-400-BW 2.000 lm 1 pc(s)