• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Elmeko GV 300 Filter (W x H x D) 204 x 204 x 32 mm Piece 1 pc(s)

1/3
Packaging type
Piece
Product type
Filter
Width
204 mm
Height
204 mm
Depth
32 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Colors RAL 7035 (standard), RAL 7032
  • Mounting cut-out: 177 mm x 177 mm
Packaging type

Piece

Product type

Filter

Type

GV 300

Factory colour

Light grey

Min. temperature

-20 °C

Max. temperature

+65 °C

IP54

Width

204 mm

Height

204 mm

Depth

32 mm

Dim

(W x H x D) 204 x 204 x 32 mm

Content

1 pc(s)

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2267219 Elmeko GV 300 Filter (W x H x D) 204 x 204 x 32 mm Piece 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2267219 Elmeko GV 300 Filter (W x H x D) 204 x 204 x 32 mm Piece 1 pc(s)

What kind of Electrical Enclosure Ventilation are you looking for?