• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Elmeko KB 250 Slotted vent cover (W x H x D) 153.5 x 153.5 x 8 mm 1 pc(s)

1/3
Product type
Slotted vent cover
Width
153.5 mm
Height
153.5 mm
Depth
8 mm
Type
KB 250
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

  • For outdoor use of filter fans and outlet filters
  • Suitable for filter fan LV 250 and outlet filter GV 250
  • Weather and corrosion resistant
  • Stable, vandal-proof
  • Material: Stainless steel 1.4301 polished
  • There are no screws on the outside
  • Mounting is done from the inside
  • Retrofitting to existing systems possible
  • With seals and mounting accessories
  • This text is machine translated.

Technical specifications

  • Mounting cut-out: 133 mm x 133 mm
  • Material: Stainless steel
Product type

Slotted vent cover

Type

KB 250

Features

w/o fan

Width

153.5 mm

Height

153.5 mm

Depth

8 mm

Dim

(W x H x D) 153.5 x 153.5 x 8 mm

Weight

0.4 kg

Content

1 pc(s)

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2267225 Elmeko KB 250 Slotted vent cover (W x H x D) 153.5 x 153.5 x 8 mm 1 pc(s)

What kind of Electrical Enclosure Ventilation are you looking for?