• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Elmeko MSE 20, 12 V DC, 24 W Dehumidifier 12 V DC 24 W (W x H x D) 64 x 124 x 67 mm 1 pc(s)

1/3
Image similar
Product type
Dehumidifier
Operating voltage
12 V DC
Power
24 W
Noise emission (max.)
37 dB
Width
64 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

4 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 329.00 / piece)
€ 329.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 4 Piece(s) available
14-day return policy included

Technical specifications

Product type

Dehumidifier

Type

MSE 20, 12 V DC, 24 W

Features

Holes

Operating voltage

12 V DC

Min. operating voltage

10 V DC

Max. operating voltage

14 V DC

Operating voltage

10 - 14 V DC

Max. current consumption

1.7 A

24 W

Noise emission (max.)

37 dB

Air flow rate

19.2 m³/h

Factory colour

Multicolour

Min. temperature

-10 °C

Max. temperature

+55 °C

IP20

Connection

Plug

Cable length

1 m

Width

64 mm

Height

124 mm

Depth

67 mm

Dim

(W x H x D) 64 x 124 x 67 mm

Weight

320 g

Content

1 pc(s)

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2793470 Elmeko MSE 20, 12 V DC, 24 W Dehumidifier 12 V DC 24 W (W x H x D) 64 x 124 x 67 mm 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2793470 Elmeko MSE 20, 12 V DC, 24 W Dehumidifier 12 V DC 24 W (W x H x D) 64 x 124 x 67 mm 1 pc(s)

User & Safety Instructions 2793470 Elmeko MSE 20, 12 V DC, 24 W Dehumidifier 12 V DC 24 W (W x H x D) 64 x 124 x 67 mm 1 pc(s)

Information

Information 2793470 Elmeko MSE 20, 12 V DC, 24 W Dehumidifier 12 V DC 24 W (W x H x D) 64 x 124 x 67 mm 1 pc(s)

What kind of Electrical Enclosure Ventilation are you looking for?

More interesting products

(*All information is plus legal VAT)