• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TRU COMPONENTS TC-SFFC106-230B-FC Fan and filter 230 V AC 14 W (W x H x D) 120 x 120 x 42.1 mm 1 pc(s)

Packaging type
Piece
Product type
Fan and filter
Operating voltage
230 V AC
Power
14 W
Noise emission (max.)
30 dB
EAN:
Part number:
Item no:
Dispatches on Tue 1 Dec

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 15.99 / piece)
€ 15.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Control cabinet fan 120x120mm, ball bearing, 230V, 48m³/h

  • Slide guard for filter mat replacement
  • Operating voltage: 230 V/AC
  • Dimensions: (W x H x D) 120 x 120 x 42.1 mm

Technical specifications

  • Enclosure cut-out: 92 x 92 mm
  • Connection: 2 wires, 300 mm
  • Fan size: 80 x 80 x 38 mm
  • Axial fan, ball bearing
  • Protection class: I (earthed)
Packaging type

Piece

Product type

Fan and filter

Type

TC-SFFC106-230B-FC

Features

Fan

Operating voltage

230 V AC

Max. current consumption

0.09 A

14 W

Noise emission (max.)

30 dB

Air flow rate

48 m³/h

Min. temperature

-25 °C

Max. temperature

60 °C

Connection

Wire

Cable length

300 mm

Width

120 mm

Height

120 mm

Depth

42.1 mm

Dim

(W x H x D) 120 x 120 x 42.1 mm

Content

1 pc(s)

Plastic free packaging

Plastic-free packaging

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3594057 TRU COMPONENTS TC-SFFC106-230B-FC Fan and filter 230 V AC 14 W (W x H x D) 120 x 120 x 42.1 mm 1 pc(s)

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 24.48*

What kind of Electrical Enclosure Ventilation are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)