• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

elo Touch Solution I-Series 5 Slate Touchscreen 39.6 cm (15.6 inch) 16:9 20 ms

1/6
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

  • Screen size 39.6 cm (15.6 inch)
  • Energy efficiency rating (calc): n.rel.
  • Interfaces: Response time: 20 ms

Technical specifications

Product type

Touchscreen

Image format

16:9

Response time

20 ms

Brightness

350 cd/m²

Hor. viewing angle

170°

Vertical viewing angle

170°

Factory colour

Grey

No. of USB ports

4 x

No. of DisplayPort

1 x

Width

370.3 mm

Display size

- 23 inch

n.rel.

Display

39.6 cm (15.6 inch)

Audio power (max.)

2 W

Touchscreen (display)

Yes

Screen resolution

Full HD (1920 x 1080 Pixel)

Display (cm)

39.6 cm

Screen size diagonal (cm)

396.24 cm

Screen size diagonal (inches)

15.6 inch

Power consumption (off)

0.4 W

Power consumption (ON)

8.5 W

Device depth (without stand)

15.1 mm

Display resolution

1920 x 1080 Pixel

Frame rate

60 Hz

Processor cores (No.)

8 x

Display resolution mode

Full HD

Memory capacity

64 GB

Height (without base)

221.3 mm

Weight (without base)

1.56 kg

10/100/1000 Mbps ports

1 x

8 GB

75 x 75 mm

Wi-Fi

Yes

UKCA

yes

Multi-touch

yes

DisplayPorts out

1

Operating temperature (T-T)

0 - 40 °C

Number of simultaneous touchpoints

10

Ethernet LAN

yes

Storage relative humidity (H-H)

10 - 90 %

Active display area (W x H)

344 x 194 mm

VESA mounting

yes

Number of built-in speakers

2

USB port

yes

Built-in speaker(s)

yes

Number of displays

1

Power consumption (sleep)

3 W

Mean time between failures (MTBF)

50000 h

Megapixel (approx.)

8 MP

Operating relative humidity (H-H)

20 - 80 %

Number of microphones

2

Storage temperature (T-T)

-20 - 50 °C

Package weight

3.51 kg

Built-in processor

yes

Built-in camera

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3768237 elo Touch Solution I-Series 5 Slate Touchscreen 39.6 cm (15.6 inch) 16:9 20 ms

Description

Scope of delivery

  • Cable
  • Quick guide.

What kind of Touchscreen Monitors are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.