• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923
Start

ELSO 503034 ELSO cover 503034 2f. 80x122 RENOVATION pure white Blind Renovation Pure white 10 pc(s)

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Type

ELSO cover 503034 2f. 80x122 RENOVATION pure white

Switch type function

Blind

Product type

Switch product range

Type series

Renovation

Factory colour

Pure white

Content

10 pc(s)

Surface mounted (plaster)

Basic element

White

TRUE

FALSE

Blind cap

Untreated

Straight

FALSE

Thermoplastic

Without indication field

Plastic

Clamp mounting

FALSE

FALSE

FALSE

9010

FALSE

FALSE

FALSE

FALSE

FALSE

Glossy

IP20

103.0 mm

88.0 mm

23.0 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2985926 ELSO 503034 ELSO cover 503034 2f. 80x122 RENOVATION pure white Blind Renovation Pure white 10 pc(s)

Description

Blind cover latching. Suitable for device carrier: 1-fold: Art. No. 504110, 504114. 2-fold: Art. No. 504200, 504204. Suitable for device carrier flat: 1-fold: Art. No. 504100, 504104. Colour: Pure white. ELSO Renovation is a switch program that has been adapted/developed to the special installation properties of the DDR panel structures.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.