• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923
Start

ELSO 506224 ELSO switch 506224 42V/1A Surface-mounted RENOVATION RW Bell symbol toggle, Key symbol toggle, Surface-mount

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Type

ELSO switch 506224 42V/1A Surface-mounted RENOVATION RW

Switch type function

Bell symbol toggle

Key symbol toggle

Surface-mount

Light symbol toggle

Marking field

Switch

Toggle (no symbol)

Product type

Switch product range

Switch type component

Complete

Type series

Renovation

Switching capacity

42 W

Content

1 pc(s)

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3021309 ELSO 506224 ELSO switch 506224 42V/1A Surface-mounted RENOVATION RW Bell symbol toggle, Key symbol toggle, Surface-mount

Description

Button 42 V rated current 1 A complete units with frame and rocker, pushbutton with label strips with symbols Bell, light, key and neutral surface mounted. Colour: Pure white screw-less terminal connection for one and multiple wires up to diameter 0.8 mm.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.