• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923
Start

ELSO CCT56P001 ELSO motion detector CCT56P001 Argus STANDARD 360GRAD white Motion detector Standard 1 pc(s)

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Type

ELSO motion detector CCT56P001 Argus STANDARD 360GRAD white

Switch type function

Motion detector

Product type

Switch product range

Type series

Standard

Switching capacity (light bulbs)

1000 W

Content

1 pc(s)

4 m

Surface mounted (plaster)

White

105.3

Movement sensor

TRUE

56.7 mm

33.5 mm

Screwed terminal

Untreated

AC

50-50 MHz

Thermoplastic

10 A

Plastic

9010

IP20

FALSE

Glossy

FALSE

FALSE

FALSE

FALSE

TRUE

FALSE

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3020623 ELSO CCT56P001 ELSO motion detector CCT56P001 Argus STANDARD 360GRAD white Motion detector Standard 1 pc(s)

Description

Motion detector for intermediate ceilings indoor. 360°-area monitoring. Attractive small sensor. The sensor detects movement in the room. Switches on the light and allows it to be switched on until no further movement is detected. Quick and easy on-time, sensitivity and light sensitivity settings. The device consists of the sensor and a power box with a permanently attached cable (35 cm). The sensor is installed in ceiling openings of 63 mm wide. Power supply 220-240 V AC, 50 Hz. Max. Switching current 10 A, 220-240 V AC, Cos Phi 0.6. Nominal power of incandescent lamps 1000 W. Halogen lamps AC 230V 1000 W. Halogen with electronic converter 250 VA. Halogen with iron core transformer 500 VA. Detection angle 360 ° Range radius of max. 4 m (at a mounting height of 3 m). Light sensitivity (Lux setting) 5-2000 Lux Time setting approx. 5 s to approx. 8 min.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.