• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923
Start

ELSO CCT56P002 ELSO interior motion detector CCT56P002 Argus standard 360° white Motion detector Standard 1 pc(s)

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Type

ELSO interior motion detector CCT56P002 Argus standard 360° white

Switch type function

Motion detector

Product type

Switch product range

Switch type component

Complete

Type series

Standard

Switching capacity (light bulbs)

1000 W

Switching capacity (light tubes)

250 VA

Switching capacity (energy saving bulbs)

4x23 W

Content

1 pc(s)

7.4 m

Switching capacity (LED)

200 W

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3020589 ELSO CCT56P002 ELSO interior motion detector CCT56P002 Argus standard 360° white Motion detector Standard 1 pc(s)

Description

Ceiling motion detector for indoors. 360 degree area monitoring. Attractive flat design. Automatic switching on and off of the lighting. Quick and easy adjustment of brightness threshold and switching time Mains voltage AC 220-240 V, 50 Hz Max. Switching current 10 A, 220-240 V AC, Cos phi 0.6. Rated power: LED lamps: 200 W. Incandescent lamps AC 230 V: 1000 W. Halogen lamps AC 230 V: 1000 W. Halogen (electronic transformer): 315 VA. Halogen (iron core transformer) 500 VA Fluorescent tubes: 250 VA. Capacitive load (6 A test current): 28 uF Capacity load (10 A test current): 21 uF Compact fluorescent lamps: 4x23 W. Own power consumption: < 2 W. Capturing angle: 360 degrees. Range: Radius of max. 7.4 m (at a mounting height of 2.4 m). Light sensor (sensitivity) 5-2000 Lux Time setting: From approx. 3 s to approx. 10 min, tolerance 2-8 s. Switching mode: Automatic. Connection: 3-wire, neutral conductor required. Operating temperature: At room temperature. Protection IP 20. EC Directives: Low Voltage Directive 2006/95EC and EMC Directive 2004/108/EC. Colour white. Dimensions (LxWxH): 135x135x43 mm with net weight: 208g Colour white.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.