• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Elta IC-105 Ice maker 1.2 l

EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

4 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 34.99 / piece)
€ 34.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 4 Piece(s) available
14-day return policy included

Highlights & Details

Ice maker

  • Energy efficient & quiet: Thanks to the economical 9.5 watt power you can prepare your favorite varieties especially economically.
  • Comfortable filling: The transparent lid with a convenient filling opening allows the easy addition of ingredients like nuts, chocolate pieces or fruits during operation.
  • Easy cleaning: The removable ice container can be cleaned quickly and easily after use.

Technical specifications

Capacity

1.2 l

Product type

Ice maker

9.5 W

Factory colour

White

Weight

2.27 kg

Width

20 cm

Height

24.5 cm

Depth

20 cm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3842285 Elta IC-105 Ice maker 1.2 l

Description

Make your own cream ice cream with the ELTA ice maker IC-105!

Treat yourself and your family to fresh ice-cream creations, fruity sorbets or creamy frozen yogurt: The ELTA IC-105 ice-cream machine in classic white will quickly conjure up delicious desserts right in your kitchen. With its compact dimensions of approx. 20 x 24.5 x 20 cm, this stylish device can be easily installed in any kitchen.

This text is machine translated.

Scope of delivery

  • Ice maker
  • User manual

What kind of Ice Cream Machines are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)