• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hagenuk ICM-500.05 Ice maker with lid, with mixing jar 500 ml

1/5
EAN:
Part number:
Item no:
Fast track dispatch on Wed 28 Oct

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 159.99 / piece)
€ 159.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Highlights & Details

Ice Twist Deluxe Ice & Dessert

  • Maximum variety: 10 automatic programs for ice cream, gelato, sorbet, frozen yogurt, slush, Milk shakes, smoothie bowls and frozen coffee drinks.
  • Powerful performance: Powerful 800-Watt motor and a robust stainless steel blade for smooth, creamy results.
  • Perfect consistency: RE-SPIN function for added creaminess as well as EXTRA function for mixing toppings and ingredients.
  • Two cups included: 2 BPA-free mix containers each with 500 ml capacity for preparation and storage.
  • Flexible processing mode: Adjustable zones (FULL, Top or BOTTOM) for targeted processing of different filling quantities.
  • Comfort and care: Clean function, LED display, intuitive operation and non-slip base for easy handling.

Technical specifications

  • Number of automatic programs: 10
  • 2x mixed containers
Capacity

500 ml

Product type

Ice maker

Kitchen appliances features

with lid

with mixing jar

800 W

Factory colour

Black

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3842258 Hagenuk ICM-500.05 Ice maker with lid, with mixing jar 500 ml

Description

Hagenuk ice-twist deluxe ice & dessert machine – creamy ice-cream pleasure for home

The whole variety of frozen delicacies at the push of a button: The Hagenuk ice-twist deluxe ice-cream and dessert machine ICM-500.05LB quickly transforms frozen ingredients into the finest ice cream, refreshing sorbet or creamy melting gelato. With powerful 800 watt power the device effortlessly processes your self-created desserts. You can select from 10 automatic programs via the digital LED display with rotary control, including Ice Cream, Frozen Drinks, Milkshakes, Smoothie Bowls and Lite Ice Cream. With the EXTRA function you can add nuts, biscuits or fruits afterwards, while the RE-SPIN button provides EXTRA fine and creamy results. Comes with two BPA-free 500 ml cups so you can prepare and enjoy different varieties.

This text is machine translated.

Scope of delivery

  • Ice maker
  • User manual

What kind of Ice Cream Machines are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)