• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Eltako BZR12DDX-UC Service hours counter

EAN:
Part number:
Item no:
Dispatches on Mon 9 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 51.99 / piece)
€ 51.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Operating hours pulse counter. 1 changeover contact potential-free 10A/250VAC

Technical specifications

Counter range

9999 h

Input voltage

230 V

Operating voltage

230 V

Type

BZR12DDX-UC

Reset

Button

IP20

Dim

(L x W x H) 82 x 18 x 58 mm

Weight

0

Factory colour

Multicolour

Product type

Service hours counter

Width

18 mm

Height

58 mm

Length

82 mm

DIN rail

18 mm

Digital

82 mm

AC/DC

58 mm

Mains synchronous

1

12-230 V

TRUE

Reset push button

9999 h

IP20

50-50 Hz

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2162007 Eltako BZR12DDX-UC Service hours counter

Description

Digitally adjustable operating hours pulse counter with alarm relay and reset. Standby loss only 0.05 to 0.5 watts. To do this, simply connect the N conductor to the clamp (N) and L to 1 (L). This results in an additional standby loss of only 0.1 watt. As soon as the supply voltage UC is applied to B1/A2, the BZR12DDX can be set: The function is selected with the remaining MODE and SET buttons: Mode can be pressed briefly to select the last set function (factory BST = hour meter)

This text is machine translated.

More interesting products

(*All information is plus legal VAT)