• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Müller BW 30.18 230V 50Hz Service hours counter Counter rolls

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

86 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 22.99 / piece)
€ 22.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

BW3018 operating hours meter

  • Front panel 53 x 28 mm
  • Integrated stop spring
  • Universal connector
  • Installation aperture 50 x 25 mm

Technical specifications

  • Permissible ambient temperature: -15 to +50 °C
  • Voltage tolerance: ±15 %
Counter range

99999.99

Operating voltage

230 V/50 – 60 Hz

Assembly dimensions

50 x 25 mm

Type

BW 30.18 230V 50Hz

Type

Panel mount

IP65

Dim

(L x W x H) 63 x 53 x 28 mm

Connections

Universal connector: screw and AMP connector 6.3 x 0.8 mm

Digits

7-digit

Display (details)

Counter rolls

Weight

60 g

Factory colour

Black

Product type

Service hours counter

Width

53 mm

Height

28 mm

Length

63 mm

Digit height

4.4 mm

Documents & Downloads

Datasheet

Datasheet 123430 Müller BW 30.18 230V 50Hz Service hours counter Counter rolls

User & Safety Instructions

User & Safety Instructions 123430 Müller BW 30.18 230V 50Hz Service hours counter Counter rolls

Description

The reliable BW30 operating hours meter from Müller records operating times in electrical systems, machines, heaters and so on. Connection for 230 V/50 Hz alternating current.

Features

  • Large digits
  • Low-noise
  • Finger-safe connections in line with VBG4
  • Universal connector
  • Integrated stop spring
  • White digits, red decimals
  • Rapid display
  • Case material: Self-extinguishing thermoplastic
  • Front panel 53 x 28 mm
  • White digits, red decimals

More interesting products

(*All information is plus legal VAT)