• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Müller BW 70.29 230V 50-60Hz Service hours counter Roller counter

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

18 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 21.99 / piece)
€ 21.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Operating hours counter BW 70.29 230V 50-60Hz

  • Assembly dimensions 45 x 35 mm

Technical specifications

  • Permissible ambient temperature: -15 to + 55 °C
  • Voltage tolerance: ±15 %
Counter range

99999.9 h

Operating voltage

230 V/50 - 60 Hz

Assembly dimensions

45 x 35 mm

Type

BW 70.29 230V 50-60Hz

Type

Distributor installation

IP50

Dim

(L x W x H) 60 x 35 x 90 mm

Connections

Screw terminals

Digits

6-digit

Display (details)

Roller counter

Weight

88 g

Factory colour

Black

Product type

Service hours counter

Width

35 mm

Height

90 mm

Length

60 mm

Digit height

4.4 mm

Documents & Downloads

Datasheet

Datasheet 123436 Müller BW 70.29 230V 50-60Hz Service hours counter Roller counter

User & Safety Instructions

User & Safety Instructions 123436 Müller BW 70.29 230V 50-60Hz Service hours counter Roller counter

Description

Features

  • For distributor installationInstallation dimensions 45 x 35 mmNo terminal coverScrew terminals (lift terminals)Finger-safe connectionsWith running display (LED flashing)For 50 and 60 Hz one version
  • This text is machine translated.

More interesting products

(*All information is plus legal VAT)