• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Emag EM-404 Concentrate Mineral residue 500 ml

1/4
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

20 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 l = € 29.98)
€ 14.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Carburettor and die-casting cleaner 0.5 l

  • For medical, workshop, household and hobby
  • Bottle with 500 ml
  • This text is machine translated.
  • 'GHS pictogram for corrosive substances' shows a chemical substance that attacks both a hand and a metal surface.
  • Symbol image for Emag EM-404 Concentrate Mineral residue 500 ml

Technical specifications

Product type

Concentrate

Range of uses

Mineral residue

Volume

500 ml

Documents & Downloads

Information

Information 829425 Emag EM-404 Concentrate Mineral residue 500 ml

Conformity certificate

Conformity certificate 829425 Emag EM-404 Concentrate Mineral residue 500 ml

Security datasheet

Security datasheet 829425 Emag EM-404 Concentrate Mineral residue 500 ml

Signal word

Danger

GHS / H Statements

  • H 318: Causes serious eye damage

GHS / P Statements

  • P 280: Wear protective gloves/protective clothing/eye protection/face protection
  • P 305+351+338: CONTACT WITH EYES: Rinse cautiously with water for several minutes. Remove contact lenses if applicable/possible. Continue rinsing

Description

Specially designed for the ultrasonic cleaning, environmentally friendly, cost-saving, with low influ enced/cleaning time. Removes mineral residue and rust. For Metal, Metal, glass, etc.

This text is machine translated.

Scope of delivery

  • 1 x 500 ml cleaning additive.

Hints

Cleaning accessories carefully. Read the label and product information before use.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 66.98*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.