• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Emag Emmi 420HC Plus Ultrasonic cleaner Universal 1020 W 42 l Heating

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Ultrasonic cleaning device/ incl. 500ml EM-090

  • Vibration system:17
  • HF-Generator: Overload protected, constant power
  • Drain cock
  • Incl. 500 ml Universal cleaner EM-090
  • 'GHS pictogram for corrosive substances' shows a chemical substance that attacks both a hand and a metal surface.
  • A blue-bordered square with a white background, on which a grey exclamation mark is centred. Symbolises a warning.

Technical specifications

  • Swing tub: Stainless steel 1.4301
  • Housing: Stainless steel 1.4301
  • IP 32 protection class
  • Internal tub (L x W x H) 490 x 295 x 300 mm
  • Inner basket (L x W x H) 470 x 270 x 190 mm
  • Basket size (Ø): 14 mm
  • Timer 1-60 min/continuous operation
  • Heating 30-80 °C.
  • Ultrasonic power regulator 40 / 60 / 80 / 100%
Product type

Ultrasonic cleaner

Features

Heating

Range of uses

Universal

Power consumption

1020 W

Operating voltage

230 V

Volume

42 l

Cleaning frequency

27 kHz

Suitable for non-stop use

Yes

Basin made of

Stainless steel

Case material

Stainless steel

Length

650 mm

Width

510 mm

Height

830 mm

Dim

(L x W x H) 650 x 510 x 830 mm

Documents & Downloads

Datasheet

Datasheet 3360630 Emag Emmi 420HC Plus Ultrasonic cleaner Universal 1020 W 42 l Heating

Security datasheet

Security datasheet 3360630 Emag Emmi 420HC Plus Ultrasonic cleaner Universal 1020 W 42 l Heating

Signal word

Danger

GHS / H Statements

  • H 314: Causes severe skin burns and eye damage
  • H 335: May cause respiratory irritation

GHS / P Statements

  • P 260: Do not inhale dust/fume/gas/mist/vapours/spray
  • P 310: Contact Poison Control Center or seek medical advice immediately
  • P 301+330+331: IF SWALLOWED: Rinse mouth. Do NOT induce vomiting
  • P 305+351+338: CONTACT WITH EYES: Rinse cautiously with water for several minutes. Remove contact lenses if applicable/possible. Continue rinsing
  • P 304+340: IF INHALED: Take person into fresh air and keep at rest in a position comfortable for breathing
  • P 303+361+353: SKIN/HAIR CONTACT: Remove contaminated clothing immediately. Rinse skin with water/shower

Description

Ultrasonic cleaner 42.0 l with stainless steel tub and housing. Timer 1-60 min., continuous operation, drain cock, heating, power controller, Sweep technology, Degas function and Pulse function.

This text is machine translated.

Features

  • Sweep technology: Increases the normal ultrasonic performance with particularly strong impurities
  • Degassing function: Degassing of the tap water before commissioning results in an optimal ultrasonic performance
  • Pulse function: Increase of the normal ultrasound power by double Power every 2 seconds, 100-120Watt more, in case of particularly strong contaminations

Scope of delivery

  • EMMI-420HC Plus
  • 500 ml universal cleaner EM-090
  • User manual.