• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

EMERIO WK-123132 Kettle cordless, BPA-free Stainless steel, Black Capacity: 1.7 l

1/5
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

EMERIO kettle WK-123132

  • LED illuminated glass body
  • Auto switch-off
  • BPA-free
  • This text is machine translated.

Technical specifications

Capacity

1.7 l

Product type

Kettle

2200 W

Kitchen appliances features

cordless

BPA-free

Factory colour

Stainless steel

Black

Material

Glass

Width

160 mm

Height

250 mm

Length

220 mm

Description

Features

  • Water level indicator
  • 360° wireless design
  • Concealed heating element
  • Auto switch-off
  • On/Off switch
  • Strix control unit
  • Interior lighting

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.