• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

EMERIO WK-122829 Kettle cordless Silver, Black Capacity: 1.7 l

1/5
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 26.99 / piece)
€ 26.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

EMERIO kettle WK-122829

  • Wireless design
  • Auto switch-off
  • Cool Wall
  • This text is machine translated.

Technical specifications

Capacity

1.7 l

Product type

Kettle

2200 W

Kitchen appliances features

cordless

Factory colour

Silver

Black

Material

Non-corrosive steel

Weight

1300 g

Width

250 mm

Height

250 mm

Length

250 cm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2347823 EMERIO WK-122829 Kettle cordless Silver, Black Capacity: 1.7 l

Description

Features

  • Water level indicator
  • 360° wireless design
  • Concealed heating element
  • Auto switch-off
  • Illuminated on/off switch
  • Strix control unit
  • Cool Wall

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)