• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Emko proop.black-10P.E2wi.D5.D4.AC.AC Proop Black Process PLC display

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 1,175.00 / piece)
€ 1,175.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

EMKO proop.black-10P 10.1" (25.4 cm) HMI Touch control panel

  • Over 100 out-of-the-box vector-based elements
  • Vector-based image (SVG) support
  • IMAGE FORMAT SUPPORT BMP, GIF, JPG, JPEG, PNG, PBM, PGM, PPM, TIFF, XBM, XPM
  • Support antialiasing and alpha-ending
  • Multilingual support
  • Free Type and Windows Font support
  • C / C ++ - real-time programming
  • Compatible WITH SIEMENS S7, OMRON Host Link and DELTA-DVP PLC controllers

Technical specifications

  • Display design: TFT
  • Touch screen design: Resistive
  • RAM: 512 GB
  • Communication protocols: Modbus ASCII, Modbus RTU, Modbus TCP/IP, ISO-on-TCP, MS/TP, IP
  • Resolution: 1024x600
  • Display size 10.1" (25.4 cm).
Product type

PLC display

Interfaces

USB

RS232

RS485

Ethernet

WiFi

No. of digital inputs (max.)

1

No. of outputs (max.)

1

Type

Proop Black Process

Min. operating voltage

18 V DC

Memory size

8 GB

Operating voltage

18 - 30 V DC

Max. operating voltage

30 V DC

Manufacturer part #

proop.black-10P.E2wi.D5.D4.AC.AC

Height

200 mm

Length

50 mm

Width

278 mm

IP65

Dim

(L x W x H) 50 x 278 x 200 mm

Content

1 pc(s)

Display

Yes

Fitting type (details)

Installation mounting

Documents & Downloads

Datasheet

Datasheet 2102669 Emko proop.black-10P.E2wi.D5.D4.AC.AC Proop Black Process PLC display

User & Safety Instructions

User & Safety Instructions 2102669 Emko proop.black-10P.E2wi.D5.D4.AC.AC Proop Black Process PLC display

Description

EMKO Proop HMI Touch control panels with a variety of I/O and communication interfaces are ideal as autonomous control or PLC display extension.

The 7-inch HMI panels offer 260 million colors, the 10-inch HMI panels offer 65 million colors. The TFT displays with touch screens have rich colors and high resolution.

With a powerful 800 MHz Arm Cortex processor of the A-series your processing speeds will be much shorter.

Proop HMI panels support simultaneous communication via several serial interfaces so that you can connect to several controllers simultaneously. With an Ethernet connection or Wi-Fi, you can connect to external networks or access the HMI panel from an external network.

With integrated Inputs and outputs, you can also create simple PLC applications without using an external PLC.

The simple, comfortable and powerful editor software enables you to efficiently develop new designs and create first-class programs.

This text is machine translated.