• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Emko proop.black-5.eco Proop Black Eco PLC display

Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Fri 20 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 375.00 / piece)
€ 375.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

EMKO proop.black-5.eco 5" (12.7cm) HMI Touch control panel

  • Over 100 out-of-the-box vector-based elements
  • Vector-based image (SVG) support
  • IMAGE FORMAT SUPPORT BMP, GIF, JPG, JPEG, PNG, PBM, PGM, PPM, TIFF, XBM, XPM
  • Support antialiasing and alpha-ending
  • Multilingual support
  • Free Type and Windows Font support
  • C / C ++ - real-time programming
  • Compatible WITH SIEMENS S7, OMRON Host Link and DELTA-DVP PLC controllers

Technical specifications

  • Display design: TFT
  • Touch screen design: Resistive
  • RAM: 512 GB
  • Communication protocols: Modbus ASCII, Modbus RTU, Modbus TCP/IP, ISO-on-TCP, MS/TP, IP
  • Resolution 800 x 480
  • Display size: 5" (12.7cm).
Product type

PLC display

Interfaces

USB

RS232

RS485

Type

Proop Black Eco

Min. operating voltage

18 V DC

Memory size

8 GB

Operating voltage

18 - 30 V DC

Max. operating voltage

30 V DC

Manufacturer part #

proop.black-5.eco

Height

105 mm

Length

50 mm

Width

153 mm

IP65

Dim

(L x W x H) 50 x 153 x 105 mm

Content

1 pc(s)

Display

Yes

Fitting type (details)

Installation mounting

Documents & Downloads

Datasheet

Datasheet 2102641 Emko proop.black-5.eco Proop Black Eco PLC display

User & Safety Instructions

User & Safety Instructions 2102641 Emko proop.black-5.eco Proop Black Eco PLC display

Description

EMKO Proop HMI Touch control panels with a variety of I/O and communication interfaces are ideal as autonomous control or PLC display extension.

The 7-inch HMI panels offer 260 million colors, the 10-inch HMI panels offer 65 million colors. The TFT displays with touch screens have rich colors and high resolution.

With a powerful 800 MHz Arm Cortex processor of the A-series your processing speeds will be much shorter.

Proop HMI panels support simultaneous communication via several serial interfaces so that you can connect to several controllers simultaneously. With an Ethernet connection or Wi-Fi, you can connect to external networks or access the HMI panel from an external network.

With integrated Inputs and outputs, you can also create simple PLC applications without using an external PLC.

The simple, comfortable and powerful editor software enables you to efficiently develop new designs and create first-class programs.

This text is machine translated.