• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Emko RTD RTKRT-M06-L150.1-DAkkS Sensor type Pt100 Temperature reading range+500 °C (max.) Calibrated to (DAkkS standards

Product type
RTD
Temperature reading range
+500 °C (max.)
Sensor type
Pt100
Type
RTKRT-M06-L150.1
Manufacturer part #
RTKRT-M06-L150.1-DAkkS
Datasheet (PDF)
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

DAkkS Emko RTKRT-M06-L150.1 Pt100 resistance thermometer with connection head and 4-20 mA output

  • Sensor meets DIN EN 60751 class A standard

Technical specifications

Product type

RTD

Temperature reading range

+500 °C (max.)

Sensor type

Pt100

Type

RTKRT-M06-L150.1

Manufacturer part #

RTKRT-M06-L150.1-DAkkS

Probe length

150.1 mm

Temperature reading range (max.)

+500 °C

DAkkS standards

Documents & Downloads

Datasheet

Datasheet 3220233 Emko RTD RTKRT-M06-L150.1-DAkkS Sensor type Pt100 Temperature reading range+500 °C (max.) Calibrated to (DAkkS standards

Description

Robust Pt100 resistance thermometer with connection head and 4-20 mA output.

This text is machine translated.

What kind of Heating Elements are you looking for?