• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Emko RTD RTKRT-M06-L050.1 Sensor type Pt100 Temperature reading range+500 °C (max.)

Product type
RTD
Temperature reading range
+500 °C (max.)
Sensor type
Pt100
Type
RTKRT-M06-L050.1
Manufacturer part #
RTKRT-M06-L050.1
Datasheet (PDF)
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 199.99 / piece)
€ 199.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Emko RTKRT-M06-L050.1 Pt100 resistance thermometer with connection head and 4-20 mA output

  • Sensor meets DIN EN 60751 class A standard

Technical specifications

Product type

RTD

Temperature reading range

+500 °C (max.)

Sensor type

Pt100

Type

RTKRT-M06-L050.1

Manufacturer part #

RTKRT-M06-L050.1

Temperature reading range (max.)

+500 °C

Documents & Downloads

Datasheet

Datasheet 3031385 Emko RTD RTKRT-M06-L050.1 Sensor type Pt100 Temperature reading range+500 °C (max.)

User & Safety Instructions

User & Safety Instructions 3031385 Emko RTD RTKRT-M06-L050.1 Sensor type Pt100 Temperature reading range+500 °C (max.)

Description

Robust Pt100 resistance thermometer with connection head and 4-20 mA output.

This text is machine translated.

What kind of Heating Elements are you looking for?

More interesting products

(*All information is plus legal VAT)