• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Emko Surface sensor RT-K02 (1000).SKP5 Sensor type Pt1000 Temperature reading range-50 up to +400 °C

Product type
Surface sensor
Temperature reading range
-50 up to +400 °C
Sensor type
Pt1000
Sensor
DIN/EN60751 Class ‘‘B’’ 1xPT-1000
Type
RT (1000).SKP5
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

8 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 34.99 / piece)
€ 34.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 8 Piece(s) available
14-day return policy included

Technical specifications

Product type

Surface sensor

Temperature reading range

-50 up to +400 °C

Sensor

DIN/EN60751 Class ‘‘B’’ 1xPT-1000

Sensor type

Pt1000

Type

RT (1000).SKP5

Manufacturer part #

RT-K02 (1000).SKP5

Cable length

2 m

Temperature reading range (max.)

+400 °C

Temperature reading range (min.)

-50 °C

Manufacturer's standards (no certificate)

Documents & Downloads

Datasheet

Datasheet 2589129 Emko Surface sensor RT-K02 (1000).SKP5 Sensor type Pt1000 Temperature reading range-50 up to +400 °C

User & Safety Instructions

User & Safety Instructions 2589129 Emko Surface sensor RT-K02 (1000).SKP5 Sensor type Pt1000 Temperature reading range-50 up to +400 °C

Description

Emko RT (1000) is used for a temperature range of -50°C to +400°C.

This text is machine translated.

What kind of Heating Elements are you looking for?

More interesting products

(*All information is plus legal VAT)