• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

EmmiDent Fresh for Ultrasonic Toothpaste 75 ml White

EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

272 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 l = € 57.20)
€ 4.29
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Return in sealed original packaging only.
14-day return policy included

Highlights & Details

EmmiDent Fresh for Ultrasonic Toothpaste 75 ml White

  • Mint essence with Highlands crystal salt
  • Nano-bubbles destroy bacteria, leaving you with fresh breath for up to 12 hours!
  • Unlike other toothpastes, Emmi-dent toothpaste does NOT contain abrasive particles
  • Highly recommended to be used together with the Emmi-dent ultrasonic toothbrush
  • Symbol image for EmmiDent Fresh for Ultrasonic Toothpaste 75 ml White

Technical specifications

Product type

Toothpaste

Factory colour

White

Type

Especially for Emmi Dent / Dental 6 Ultrasonic toothbrush

Content

75 ml

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 813662 EmmiDent Fresh for Ultrasonic Toothpaste 75 ml White

Description

The unique imploding action which is caused by the ultrasound destroys the particles and breaks up the membranes of bacteria and germs. The ultrasound implodes millions of bubbles every millisecond, while at the same time creating new ones. This continuous cycle goes on while the ultrasound is transmitted from the brush head. Actual “brushing”, like with other toothbrushes, is not necessary! That’s what makes Emmi-dent so gentle and sensitive to your gums. Emmi-dent is a “No-Brushing Toothbrush”, people who have receding or inflamed gums can breathe a sigh of relief – pain and irritation from brushing are non-existent.

Features

  • Contents of Emmi-dent toothpaste fresh:
  • Aqua - Hydrated Silica – Sorbitol – Propylene Glycol – Tetrapotassium Pyrophosphate – Xanthan Gum – Sodium C14-16 Olefin Sulfonate – Aroma – Titanium Dioxide – Sodium Fluoride – Sodium Saccharin – Allantoin – Mentha Piperita Oil – Chamomilla Recutita Extract – Salvia Officinalis Extract – Sodium Methylparaben – Limonene – Natriumfluorid (1450 ppmF`)"

Scope of delivery

  • 1 Tube Toothpaste 75ml

More interesting products

(*All information is plus legal VAT)