• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Proofvision TB Charge for Oral-B / Braun (ausgenommen iO & Pulsonic Serie) Electric toothbrush charger 1 pc(s) White

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

16 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 21.99 / piece)
€ 21.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Return in sealed original packaging only.
14-day return policy included

Technical specifications

  • {Power} 1.5 W
  • Charging current: 500 mA
  • Protection class IPX7
  • Dim. (LxWxH) 94 x 67 x 52 mm
Product type

Electric toothbrush charger

Factory colour

White

Operating voltage

230 V

Content

1 pc(s)

Documents & Downloads

Datasheet

Datasheet 3065030 Proofvision TB Charge for Oral-B / Braun (ausgenommen iO & Pulsonic Serie) Electric toothbrush charger 1 pc(s) White

User & Safety Instructions

User & Safety Instructions 3065030 Proofvision TB Charge for Oral-B / Braun (ausgenommen iO & Pulsonic Serie) Electric toothbrush charger 1 pc(s) White

Description

TB Charge is an innovative solution for charging toothbrushes, a space-saving, efficient and wireless charging station suitable for Oral B brand toothbrushes (except some IO models and the Pulsonic series).

This text is machine translated.

Features

  • Space-saving & efficient - wireless type C plug/Europe plug
  • Power-saving technology - uses only as much power as is needed to charge the toothbrush
  • Once fully recharged, the power supply stops automatically to save energy consumption and your toothbrush battery
  • Compact & light - Ideal for traveling Compact and lightweight, Ideal for transport
  • Watertight & safe - safe and trouble-free use in the bathroom. Fulfils all European safety standards and is CE-certified
  • Durable & robust - Made of high-quality materials and carefully tested to ensure a long life
  • Easy & Easy Cleaning - You can simply use a damp cloth to clean the charging station
  • No additional accessories required – no additional parts are required to use the charging station

More interesting products

(*All information is plus legal VAT)