• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

encitech 2099-0002-02 FRS 1/5-K333 UNC 4-40 Knurled screw Metal 1 pc(s) Bulk

Image similar
Packaging type
Bulk
Product type
Knurled screw
Content
1 pc(s)
Factory colour
Metal
Thread type
UNC 4-40
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 1.99 / piece)
€ 1.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Packaging type

Bulk

Product type

Knurled screw

Factory colour

Metal

Content

1 pc(s)

Thread type

UNC 4-40

Manufacturer part #

2099-0002-02

Material (details)

Steel, nickel-plated

Compatible with

D-SUB enclosure 9-pin

D-SUB enclosure 15-pin

D-SUB enclosure 25-pin

D-SUB enclosure 37-pin

Length

27.3 mm

Type

FRS 1/5-K333 UNC 4-40

Documents & Downloads

Datasheet

Datasheet 1923840 encitech 2099-0002-02 FRS 1/5-K333 UNC 4-40 Knurled screw Metal 1 pc(s) Bulk

User & Safety Instructions

User & Safety Instructions 1923840 encitech 2099-0002-02 FRS 1/5-K333 UNC 4-40 Knurled screw Metal 1 pc(s) Bulk

More interesting products

(*All information is plus legal VAT)