• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

encitech D45ZK-15-K 6560-0106-12 Number of pins: 15 Solid metal 45 ° Silver 1 pc(s)

Number of pins
15
Case material
Solid metal
Cable outlets
1
Connection angle
45 °
Content
1 pc(s)
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

62 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 6.49 / piece)
€ 6.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

733190.D-SUB Case D45ZK

  • Number of pins: 15
  • Solid metal

Technical specifications

Number of pins

15

Case material

Solid metal

Cable outlets

1

Factory colour

Silver

Connection angle

45°

Content

1 pc(s)

Manufacturer part #

6560-0106-12

Industrial packaging

No

Width

15 mm

Height

41.5 mm

Length

39.5 mm

Features

Cable outlet (lateral)

1x cable exit (lateral)

+ 4-40 knurl head screw

Temperature range

-40°C to +120 °C

Type

D45ZK-15-K

Cable diameter (details)

11 mm

Documents & Downloads

Datasheet

Datasheet 1612380 encitech D45ZK-15-K 6560-0106-12 Number of pins: 15 Solid metal 45 ° Silver 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1612380 encitech D45ZK-15-K 6560-0106-12 Number of pins: 15 Solid metal 45 ° Silver 1 pc(s)

More interesting products

(*All information is plus legal VAT)