
Quantity (Piece(s))
Savings
Package size (plus VAT.)
1
-
€ 2.09
10
8% = € 0.16
€ 1.93
25
11% = € 0.22
€ 1.87
Volume discounts vary depending on the seller
You save € 0.00
Number
Total (€ 2.09 / piece)
€ 2.09
plus VAT.
Highlights & Details
- D-SUB receptacles
- No. of rows: 2
- Number of pins: 15
Technical specifications
- Packaging type
Tray
- Product type
D-SUB receptacles
- Connector type
Power strip, straight
- Number of pins
15
- Connection
Solder bucket
- Connection angle
180°
- No. of rows
2
- Content
1 pc(s)
- Mating cycles
100
- Manufacturer part #
2101-0182-12
- Contact type
Punched contacts
- Contact material
Copper alloy
- Contact surface
Gold plated
- Features
+ screws
- Type
DB15-SS-J
Documents & Downloads
Datasheet
Datasheet 1924889 encitech DB15-SS-J 2101-0182-12 D-SUB receptacles 180 ° Number of pins: 15 Solder bucket 1 pc(s) Tray
User & Safety Instructions
User & Safety Instructions 1924889 encitech DB15-SS-J 2101-0182-12 D-SUB receptacles 180 ° Number of pins: 15 Solder bucket 1 pc(s) Tray












