
Number
Minimum order quantity: 2
Total (€ 2.49 / piece)
€ 4.98
incl. VAT
14-day return policy included
Highlights & Details
D-Sub connector strip
- D-SUB pin strip
- No. of rows: 2
- Number of pins: 25
Technical specifications
- Packaging type
Tray
- Product type
D-SUB pin strip
- Connector type
Pin strip, straight
- Number of pins
25
- Connection
Solder bucket
- Connection angle
180°
- No. of rows
2
- Content
1 pc(s)
- Mating cycles
100
- Manufacturer part #
2101-0180-03
- Contact type
Punched contacts
- Contact material
Copper alloy
- Contact surface
Gold plated
- Test voltage
1000 V AC
- Features
+ clearance hole
+ dimples
- Temperature range
-55 °C to 105 °C
- Type
DB25-SP
Documents & Downloads
Datasheet
Datasheet 1924888 encitech DB25-SP 2101-0180-03 D-SUB pin strip 180 ° Number of pins: 25 Solder bucket 1 pc(s) Tray
User & Safety Instructions
User & Safety Instructions 1924888 encitech DB25-SP 2101-0180-03 D-SUB pin strip 180 ° Number of pins: 25 Solder bucket 1 pc(s) Tray
































