
Number
Minimum order quantity: 3
Total (€ 2.29 / piece)
€ 6.87
incl. VAT
14-day return policy included
Highlights & Details
- D-SUB receptacles
- No. of rows: 2
- Number of pins: 25
Technical specifications
- Packaging type
Tray
- Product type
D-SUB receptacles
- Connector type
Power strip, straight
- Number of pins
25
- Connection
Solder bucket
- Connection angle
180°
- No. of rows
2
- Content
1 pc(s)
- Mating cycles
100
- Manufacturer part #
2101-0180-13
- Contact type
Punched contacts
- Contact material
Copper alloy
- Contact surface
Gold plated
- Features
+ clearance hole
- Type
DB25-SS
Documents & Downloads
Datasheet
Datasheet 1924790 encitech DB25-SS 2101-0180-13 D-SUB receptacles 180 ° Number of pins: 25 Solder bucket 1 pc(s) Tray
User & Safety Instructions
User & Safety Instructions 1924790 encitech DB25-SS 2101-0180-13 D-SUB receptacles 180 ° Number of pins: 25 Solder bucket 1 pc(s) Tray































