• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

encitech DCMR-FK-09-HDP15-K 6355-0066-01 D-SUB pin strip set 90 ° Number of pins: 15 Solder bucket 1 Set

Product type
D-SUB pin strip set
Connector type
Plug, straight
Number of pins
15
Connection
Solder bucket
No. of rows
3
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

42 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 10.99 / piece)
€ 10.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

D-SUB pin strip set

  • D-SUB pin strip set
  • No. of rows: 3
  • Number of pins: 15

Technical specifications

Product type

D-SUB pin strip set

Connector type

Plug, straight

Number of pins

15

Connection

Solder bucket

Connection angle

90°

No. of rows

3

Content

1 Set

Mating cycles

100

Manufacturer part #

6355-0066-01

Factory colour

Nickel-coated

Contact material

Copper alloy, selectively gold plated

Contact surface

Selective gold on nickel

Test voltage

500 V

Features

+ cable sleeve

+ metal enclosure

+ short 4-40 slot drive screws

Cable exit (lateral)

Temperature range

-55°C - 105°C °C

Type

DCMR-FK-09-HDP15-K

Documents & Downloads

Datasheet

Datasheet 1508662 encitech DCMR-FK-09-HDP15-K 6355-0066-01 D-SUB pin strip set 90 ° Number of pins: 15 Solder bucket 1 Set

User & Safety Instructions

User & Safety Instructions 1508662 encitech DCMR-FK-09-HDP15-K 6355-0066-01 D-SUB pin strip set 90 ° Number of pins: 15 Solder bucket 1 Set

What kind of D-SUB Connectors are you looking for?

More interesting products

(*All information is plus legal VAT)