
Number
Total (€ 2.49 / piece)
€ 2.49
incl. VAT
14-day return policy included
Highlights & Details
D-Sub socket strip
- D-SUB receptacles
- No. of rows: 2
- Number of pins: 9
Technical specifications
- Packaging type
Tray
- Product type
D-SUB receptacles
- Connector type
Power strip, straight
- Number of pins
9
- Connection
Solder bucket
- Connection angle
180°
- No. of rows
2
- Content
1 pc(s)
- Mating cycles
100
- Manufacturer part #
2108-0200-11
- Contact type
Punched contacts
- Contact material
Copper alloy
- Contact surface
Gold plated
- Test voltage
1000 V AC
- Features
+ clearance hole
- Temperature range
-55 °C to 105 °C
- Type
DM09-SS-W
Documents & Downloads
Datasheet
Datasheet 1924919 encitech DM09-SS-W 2108-0200-11 D-SUB receptacles 180 ° Number of pins: 9 Solder bucket 1 pc(s) Tray
































